SR4POSTAA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 0
Unit Price: 498,35000 €
Datasheet
SR4POSTAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR4POSTAA

DigiKey Part Number
SR4POSTAA-ND
Manufacturer
Manufacturer Product Number
SR4POSTAA
Description
45U 4-POST OPEN FRAME CABINET
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Double Frame 47.000" L x 20.250" W x 84.300" H (1193.80mm x 514.35mm x 2141.22mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Rack
Style
Open Rack, Double Frame
Number of Units
45U
Dimensions - Panel
42.000" L x 78.750" H (1066.80mm x 2000.25mm)
Dimensions - Overall
47.000" L x 20.250" W x 84.300" H (1193.80mm x 514.35mm x 2141.22mm)
Door
Steel
Features
Cable Entry Systems
Mounting Rails
Two Pair
Ventilation
-
Material
Metal, Steel
Color
Black
Shipping Info
Shipped from DigiKey
Weight
73 lbs (33.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes