
N042D-004V-WH | |
|---|---|
DigiKey Part Number | 95-N042D-004V-WH-ND |
Manufacturer | |
Manufacturer Product Number | N042D-004V-WH |
Description | CENTER PLATE INSERT, DECORA STYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Module Frame (106 Duplex) White Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Module Frame (106 Duplex) | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | White | |
Features | Mounting Hardware | |
For Use With/Related Products | Modular Jacks | |
Length | - | |
Width | - | |
Depth | - | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,88100 € | 8,81 € |
| 25 | 0,82560 € | 20,64 € |
| 50 | 0,78600 € | 39,30 € |
| 100 | 0,74850 € | 74,85 € |
| 250 | 0,70164 € | 175,41 € |
| 500 | 0,66814 € | 334,07 € |
| 1.000 | 0,63623 € | 636,23 € |
| 2.500 | 0,59641 € | 1.491,03 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,27720 € |

