
SRCLOSETINTAKE | |
|---|---|
DigiKey Part Number | 95-SRCLOSETINTAKE-ND |
Manufacturer | |
Manufacturer Product Number | SRCLOSETINTAKE |
Description | FAN TRAY 17.25"LX12.88"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rack 17.25" L x 12.88" W x 7.00" H (438.2mm x 327.0mm x 177.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | - | |
Specifications | - | |
Size / Dimension | 17.25" L x 12.88" W x 7.00" H (438.2mm x 327.0mm x 177.8mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,28000 € | 178,28 € |
| Unit Price without VAT: | 178,28000 € |
|---|---|
| Unit Price with VAT: | 221,06720 € |

