
N845A-04M-12TAA | |
|---|---|
DigiKey Part Number | 95-N845A-04M-12TAA-ND |
Manufacturer | |
Manufacturer Product Number | N845A-04M-12TAA |
Description | EATON TRIPP LITE SERIES 100G MUL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 13.1' (4.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | MPO | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 13.1' (4.0m) | |
Type | Multimode, OM4 | |
Ratings | - | |
Bend Radius | 20mm | |
Color - Cable | Aqua | |
Color - Connectors | Aqua, Black | |
Insertion Loss | 0.60dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | 35dB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,80000 € | 169,80 € |
| 2 | 161,53000 € | 323,06 € |
| 3 | 156,84667 € | 470,54 € |
| 5 | 151,10800 € | 755,54 € |
| 7 | 147,42143 € | 1.031,95 € |
| 10 | 143,59400 € | 1.435,94 € |
| 25 | 134,12400 € | 3.353,10 € |
| 50 | 131,44600 € | 6.572,30 € |
| Unit Price without VAT: | 169,80000 € |
|---|---|
| Unit Price with VAT: | 210,55200 € |

