


S1A43A-DK | |
|---|---|
DigiKey Part Number | 1551-S1A43A-DK-ND |
Manufacturer | |
Manufacturer Product Number | S1A43A-DK |
Description | IMU/MRU/VRU/AHRS DEV RS232/CAN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | S1A43A - Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Xsens a Movella brand | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer | |
Sensing Range | ±8g, ±300dps, ±8Gauss | |
Interface | CAN, RS232 | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 24V | |
Embedded | - | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | S1A43A | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.353,20000 € | 3.353,20 € |
| Unit Price without VAT: | 3.353,20000 € |
|---|---|
| Unit Price with VAT: | 4.157,96800 € |


