


TLP6SLUSBB | |
|---|---|
DigiKey Part Number | 95-TLP6SLUSBB-ND |
Manufacturer | |
Manufacturer Product Number | TLP6SLUSBB |
Description | 6-OUTLET SURGE PROTECTOR WITH 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1050J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 3.4A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 1050J | |
Cord Length | - | |
Approval Agency | cUL, UL | |
Features | USB Charge Port(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,63000 € | 19,63 € |
| 5 | 18,32000 € | 91,60 € |
| 10 | 17,78500 € | 177,85 € |
| 25 | 17,09960 € | 427,49 € |
| 50 | 16,59900 € | 829,95 € |
| 100 | 16,11300 € | 1.611,30 € |
| 250 | 15,49244 € | 3.873,11 € |
| 500 | 15,03886 € | 7.519,43 € |
| Unit Price without VAT: | 19,63000 € |
|---|---|
| Unit Price with VAT: | 24,34120 € |

