PDUMVR20NETLX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDUMVR20NETLX

DigiKey Part Number
PDUMVR20NETLX-ND
Manufacturer
Manufacturer Product Number
PDUMVR20NETLX
Description
PDU SWITCHED 120V 20A 24 5-15/20
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
20A
Region Utilized
North America
Overload Protection
None
Connector - AC Input
NEMA 5-20P, NEMA L5-20P
AC Outlets
24
Connector - AC Output
NEMA 5-20R
Voltage - Input
100V, 120V, 127V
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
10' (3.05m)
Approval Agency
NOM, UL
Features
Ethernet Control and Monitor Interface for Individual Outlets, Programmable Alerts, Load Meter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 95
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.253,27000 €1.253,27 €
Manufacturers Standard Package
Unit Price without VAT:1.253,27000 €
Unit Price with VAT:1.554,05480 €