
PDUMH30HV19NET | |
|---|---|
DigiKey Part Number | PDUMH30HV19NET-ND |
Manufacturer | |
Manufacturer Product Number | PDUMH30HV19NET |
Description | PDU SWITCHED 208V-240V 30A C13 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 30A | |
Region Utilized | North America | |
Overload Protection | - | |
Connector - AC Input | NEMA L6-30P | |
AC Outlets | 14 | |
Connector - AC Output | IEC 320-C13 (8), C19 (6) | |
Voltage - Input | 208V, 240V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | NOM, UL | |
Features | Load Meter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 981,02000 € | 981,02 € |
| Unit Price without VAT: | 981,02000 € |
|---|---|
| Unit Price with VAT: | 1.216,46480 € |








