
PDU3V6H50A | |
|---|---|
DigiKey Part Number | 95-PDU3V6H50A-ND |
Manufacturer | |
Manufacturer Product Number | PDU3V6H50A |
Description | 14.4KW 208V 3-PHASE BASIC PDU - |
Customer Reference | |
Detailed Description | PDU, Surge Protector Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PDU, Surge Protector | |
Mounting Type | Rack, Vertical | |
Current - Max | 40A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | CS8365C | |
AC Outlets | 45 | |
Connector - AC Output | IEC 320-C13 (36), C19 (6), NEMA L6-30R (3) | |
Voltage - Input | 208V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, NOM, UL | |
Features | - | |
Weight | - |

