Direct

PDU15NET | |
---|---|
DigiKey Part Number | TL2205-ND |
Manufacturer | |
Manufacturer Product Number | PDU15NET |
Description | TAA-COMPLIANT 1.4KW SINGLE-PHASE |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack Mount | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | None | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, NOM, UL | |
Features | Ethernet Control and Monitor Interface, Programmable Alerts, Load Meter | |
Weight | 3.1 lbs (1.4 kg) |