
P946-12N-2P15 | |
|---|---|
DigiKey Part Number | TL2200-ND |
Manufacturer | |
Manufacturer Product Number | P946-12N-2P15 |
Description | CBL ASY RECT 4P PL-SATA 15P F 1' |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 04 pos Plug to SATA 15 pos Female (2) 1.00' (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Rectangular 04 pos Plug to SATA 15 pos Female (2) | |
Length | 1.00' (304.8mm) | |
Cable Type | Individual | |
Color | Multiple | |
Shielding | Unshielded | |
Usage | - |

