


RB157 | |
|---|---|
DigiKey Part Number | RB157MS-ND |
Manufacturer | |
Manufacturer Product Number | RB157 |
Description | BRIDGE RECT 1P 1KV 1.5A RB-15 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole RB-15 |
Datasheet | Datasheet |
EDA/CAD Models | RB157 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Circular, RB-15 | |
Supplier Device Package | RB-15 | |
Base Product Number |

