
P586-003-DVI-V2 | |
|---|---|
DigiKey Part Number | P586-003-DVI-V2-ND |
Manufacturer | |
Manufacturer Product Number | P586-003-DVI-V2 |
Description | CBL DVI-D DL M TO MINI DISP M 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | Mini DisplayPort Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,85000 € | 31,85 € |
| 10 | 27,07400 € | 270,74 € |
| 25 | 25,37960 € | 634,49 € |
| 50 | 24,16880 € | 1.208,44 € |
| 100 | 23,01610 € | 2.301,61 € |
| 250 | 22,34332 € | 5.585,83 € |
| Unit Price without VAT: | 31,85000 € |
|---|---|
| Unit Price with VAT: | 39,49400 € |

