P568-50M-FBR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 284,33000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 236,01000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 325,44000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 338,02000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 435,65000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 322,29000 €
Datasheet
Cable Assembly 164.0' (50.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P568-50M-FBR

DigiKey Part Number
95-P568-50M-FBR-ND
Manufacturer
Manufacturer Product Number
P568-50M-FBR
Description
CABLE M-M HDMI-A 50M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 164.0' (50.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
164.0' (50.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
High Definition Multimedia Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1289,78000 €289,78 €
10246,35900 €2.463,59 €
25236,37440 €5.909,36 €
Manufacturers Standard Package
Unit Price without VAT:289,78000 €
Unit Price with VAT:359,32720 €