
P164-000-KPA-BK | |
|---|---|
DigiKey Part Number | TL1043-ND |
Manufacturer | |
Manufacturer Product Number | P164-000-KPA-BK |
Description | HDMI ALL-IN-ONE KEYSTONE/PANEL M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert HDMI Receptacle To HDMI Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Audio/Video | |
Exterior Type (Adapter End) | HDMI Receptacle | |
Interior Type (Adapter End) | HDMI Receptacle | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | Black | |
Interior Housing Color | Black | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | - | |
Specifications | - | |
Features | Modular Mounting Frame Included | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,54000 € | 11,54 € |
| 10 | 9,80800 € | 98,08 € |
| 25 | 9,19360 € | 229,84 € |
| 50 | 8,75500 € | 437,75 € |
| 100 | 8,33720 € | 833,72 € |
| 250 | 7,81556 € | 1.953,89 € |
| 500 | 7,44292 € | 3.721,46 € |
| 1.000 | 7,36206 € | 7.362,06 € |
| Unit Price without VAT: | 11,54000 € |
|---|---|
| Unit Price with VAT: | 14,30960 € |










