
P041-001-2 | |
|---|---|
DigiKey Part Number | TL897-ND |
Manufacturer | |
Manufacturer Product Number | P041-001-2 |
Description | CRD 10AWG NEMAL6-30P - L6-30R 1' |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black NEMA L6-30P To NEMA L6-30R (2) SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L6-30P | |
2nd Connector | NEMA L6-30R (2) | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 10 AWG | |
Shielding | Unshielded | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 30A | |
Operating Temperature | -20°C ~ 60°C | |
Features | Y-Adapter |

