
P004-003-AOR | |
|---|---|
DigiKey Part Number | TL1309-ND |
Manufacturer | |
Manufacturer Product Number | P004-003-AOR |
Description | CORD 18AWG IEC320C14 - 320C13 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Orange IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Orange | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 € | 5,68 € |
| 10 | 4,82700 € | 48,27 € |
| 25 | 4,52440 € | 113,11 € |
| 50 | 4,30820 € | 215,41 € |
| 100 | 4,10250 € | 410,25 € |
| 250 | 3,84572 € | 961,43 € |
| 500 | 3,66224 € | 1.831,12 € |
| 1.000 | 3,48762 € | 3.487,62 € |
| 2.500 | 3,38861 € | 8.471,52 € |
| Unit Price without VAT: | 5,68000 € |
|---|---|
| Unit Price with VAT: | 7,04320 € |





