
N846D-01M-24AAQ | |
|---|---|
DigiKey Part Number | 95-N846D-01M-24AAQ-ND |
Manufacturer | |
Manufacturer Product Number | N846D-01M-24AAQ |
Description | FIBER OPTIC CBL MTP-MTP MULT 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MTP To MTP 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MTP | |
2nd Connector | MTP | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, OM4 | |
Ratings | OFNP | |
Bend Radius | 10mm | |
Color - Cable | Aqua | |
Color - Connectors | Black | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,17000 € | 238,17 € |
| 10 | 202,48000 € | 2.024,80 € |
| 25 | 201,74600 € | 5.043,65 € |
| Unit Price without VAT: | 238,17000 € |
|---|---|
| Unit Price with VAT: | 295,33080 € |

