N845-02M-8S-MG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N845-02M-8S-MG

DigiKey Part Number
95-N845-02M-8S-MG-ND
Manufacturer
Manufacturer Product Number
N845-02M-8S-MG
Description
40/100/400G MULTIMODE 50/125 OM4
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MTP To S-PC Duplex (8) 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
1st Connector
MTP
2nd Connector
S-PC Duplex (8)
Cable Diameter
0.12" (3.0mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
6.6' (2.0m)
Type
Multimode, OM4
Ratings
-
Bend Radius
10mm
Color - Cable
Magenta
Color - Connectors
Aqua, Black, White
Insertion Loss
0.20dB, 0.35dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1468,09000 €468,09 €
10428,74600 €4.287,46 €
Manufacturers Standard Package
Unit Price without VAT:468,09000 €
Unit Price with VAT:580,43160 €