N820-02M-IND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N820-02M-IND

DigiKey Part Number
95-N820-02M-IND-ND
Manufacturer
Manufacturer Product Number
N820-02M-IND
Description
10GB RIGID INDUSTRIAL DUPLEX MUL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.30" (7.5mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
6.6' (2.0m)
Type
Multimode, Duplex, OM3
Ratings
-
Bend Radius
150mm
Color - Cable
Aqua
Color - Connectors
Beige
Insertion Loss
0.10dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-10°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 224
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,31000 €45,31 €
Manufacturers Standard Package
Unit Price without VAT:45,31000 €
Unit Price with VAT:56,18440 €