Cable Fiber Optic LC Duplex To LC Duplex 50/125 23.0' (7.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N520-07M

DigiKey Part Number
TL1534-ND
Manufacturer
Manufacturer Product Number
N520-07M
Description
FIBER OPTIC CBL LC-LC DUPLEX 7M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 23.0' (7.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.03" (0.9mm)
Cable Type
Twin Zip
Features
Zipcord
Fiber Type
50/125
Length - Overall
23.0' (7.0m)
Type
Multimode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,69000 €21,69 €
1018,43200 €184,32 €
2517,27800 €431,95 €
5016,45380 €822,69 €
10015,66900 €1.566,90 €
25014,68908 €3.672,27 €
50014,67324 €7.336,62 €
Manufacturers Standard Package
Unit Price without VAT:21,69000 €
Unit Price with VAT:26,89560 €