
N48M-48M8L4-05 | |
|---|---|
DigiKey Part Number | 95-N48M-48M8L4-05-ND |
Manufacturer | |
Manufacturer Product Number | N48M-48M8L4-05 |
Description | PRELOADED FIBER PATCH PANEL, 3U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC, MTP | |
Number of Positions | 48 | |
Number of Rows | 3 | |
Termination Style | MTP, MPO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 8.314,20500 € | 16.628,41 € |
| Unit Price without VAT: | 8.314,20500 € |
|---|---|
| Unit Price with VAT: | 10.309,61420 € |

