
N48K-15M8L60-B | |
|---|---|
DigiKey Part Number | N48K-15M8L60-B-ND |
Manufacturer | |
Manufacturer Product Number | N48K-15M8L60-B |
Description | 50/125 BREAKOUT FIBER PATCH PANE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC, MTP | |
Number of Positions | 60 | |
Number of Rows | 1 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.768,56000 € | 2.768,56 € |
| Unit Price without VAT: | 2.768,56000 € |
|---|---|
| Unit Price with VAT: | 3.433,01440 € |

