N370X-04M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 44,07000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 52,45000 €
Datasheet
N370X-04M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N370X-04M

DigiKey Part Number
95-N370X-04M-ND
Manufacturer
Manufacturer Product Number
N370X-04M
Description
400G DUPLEX SINGLEMODE 9/125 OS2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 13.1' (4.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
13.1' (4.0m)
Type
Singlemode, Duplex, OS2
Ratings
-
Bend Radius
10mm
Color - Cable
Yellow
Color - Connectors
Blue
Insertion Loss
0.30dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 526
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,87000 €24,87 €
1021,13700 €211,37 €
2519,81360 €495,34 €
5018,86820 €943,41 €
10017,96830 €1.796,83 €
25017,04956 €4.262,39 €
Manufacturers Standard Package
Unit Price without VAT:24,87000 €
Unit Price with VAT:30,83880 €