Cable Fiber Optic SC Duplex To MT-RJ 62.5/125 6.0' (1.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N310-006

DigiKey Part Number
N310-006-ND
Manufacturer
Manufacturer Product Number
N310-006
Description
FIBER OPTC CBL SC DPLX-MTRJ 1.8M
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To MT-RJ 62.5/125 6.0' (1.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
SC Duplex
2nd Connector
MT-RJ
Cable Diameter
-
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
62.5/125
Length - Overall
6.0' (1.8m)
Type
Multimode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige, Black
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable
Alternate Length
FIBER OPTIC CBL SC-MTRJ 914MM
In-Stock: 0
Unit Price: 17,79000 €
FIBER OPTC CBL SC DPLX-MTRJ 3.1M
In-Stock: 0
Unit Price: 18,60000 €
FIBER OPTIC CBL SC DUPLX-MTRJ 5M
In-Stock: 0
Unit Price: 22,83000 €