
N272-040-WH | |
|---|---|
DigiKey Part Number | 95-N272-040-WH-ND |
Manufacturer | |
Manufacturer Product Number | N272-040-WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 40' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 40.00' (12.19m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 40.00' (12.19m) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,30000 € | 110,30 € |
| 10 | 93,76600 € | 937,66 € |
| 25 | 87,90160 € | 2.197,54 € |
| 50 | 86,96240 € | 4.348,12 € |
| Unit Price without VAT: | 110,30000 € |
|---|---|
| Unit Price with VAT: | 136,77200 € |

