Parametric Equivalent

N262-S03-AQ | |
|---|---|
DigiKey Part Number | 95-N262-S03-AQ-ND |
Manufacturer | |
Manufacturer Product Number | N262-S03-AQ |
Description | CAT6A 10G SNAGLESS SHIELDED SLIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Aqua | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 € | 8,84 € |
| 10 | 7,51000 € | 75,10 € |
| 25 | 7,03960 € | 175,99 € |
| 50 | 6,70340 € | 335,17 € |
| 100 | 6,38350 € | 638,35 € |
| 250 | 5,98404 € | 1.496,01 € |
| 500 | 5,69866 € | 2.849,33 € |
| 1.000 | 5,42699 € | 5.426,99 € |
| Unit Price without VAT: | 8,84000 € |
|---|---|
| Unit Price with VAT: | 10,96160 € |


