Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N261-S15-WH | |
|---|---|
DigiKey Part Number | 95-N261-S15-WH-ND |
Manufacturer | |
Manufacturer Product Number | N261-S15-WH |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,17000 € | 13,17 € |
| 10 | 11,18900 € | 111,89 € |
| 25 | 10,48800 € | 262,20 € |
| 50 | 9,98720 € | 499,36 € |
| 100 | 9,51070 € | 951,07 € |
| 250 | 8,91568 € | 2.228,92 € |
| 500 | 8,49062 € | 4.245,31 € |
| 1.000 | 8,08593 € | 8.085,93 € |
| Unit Price without VAT: | 13,17000 € |
|---|---|
| Unit Price with VAT: | 16,33080 € |




