
PDU3EVNR6G60A | |
|---|---|
DigiKey Part Number | 95-PDU3EVNR6G60A-ND |
Manufacturer | |
Manufacturer Product Number | PDU3EVNR6G60A |
Description | 16.2KW 3-PHASE MONITORED PER-OUT |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 12A, 16A, 20A, 26A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 309 | |
AC Outlets | 18 | |
Connector - AC Output | C13 (6), C19 (12) | |
Voltage - Input | 208V | |
Housing Material | Metal | |
Media Lines Protected | RJ45, RS-232 | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, NOM, UL | |
Features | - |

