
N201-S01-GY | |
|---|---|
DigiKey Part Number | TL2463-ND |
Manufacturer | |
Manufacturer Product Number | N201-S01-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,73200 € | 27,32 € |
| 25 | 2,56040 € | 64,01 € |
| 50 | 2,43800 € | 121,90 € |
| 100 | 2,32160 € | 232,16 € |
| 250 | 2,17628 € | 544,07 € |
| 500 | 2,07244 € | 1.036,22 € |
| 1.000 | 1,97357 € | 1.973,57 € |
| 2.500 | 1,85013 € | 4.625,32 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,99280 € |

