
PDU3EVNR6L1530 | |
|---|---|
DigiKey Part Number | 95-PDU3EVNR6L1530-ND |
Manufacturer | |
Manufacturer Product Number | PDU3EVNR6L1530 |
Description | 10KW 3-PHASE MONITORED PER-OUTLE |
Customer Reference | |
Detailed Description | PDU, Surge Protector Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PDU, Surge Protector | |
Mounting Type | Rack, Vertical | |
Current - Max | 24A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L15-30P | |
AC Outlets | 30 | |
Connector - AC Output | IEC 320-C13 (24), C19 (6) | |
Voltage - Input | 200 ~ 240V | |
Housing Material | Metal | |
Media Lines Protected | RJ45, RS-232 | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, NOM, UL | |
Features | Ethernet Control and Monitor Interface, Load Meter, Programmable Alerts | |
Weight | - |

