6 Port Module Frame (106 Duplex) White Single Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N042D-006V-WH

DigiKey Part Number
95-N042D-006V-WH-ND
Manufacturer
Manufacturer Product Number
N042D-006V-WH
Description
CENTER PLATE INSERT, DECORA STYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Port Module Frame (106 Duplex) White Single Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Single Gang
Type
Module Frame (106 Duplex)
Number of Ports
6
Port Direction
Straight
Color
White
Features
Mounting Hardware
For Use With/Related Products
Modular Jacks
Length
-
Width
-
Depth
-
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 280
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,88100 €8,81 €
250,82560 €20,64 €
500,78600 €39,30 €
1000,74850 €74,85 €
2500,70164 €175,41 €
5000,66814 €334,07 €
1.0000,63623 €636,23 €
2.5000,59641 €1.491,03 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,27720 €