
N017-025-GY | |
|---|---|
DigiKey Part Number | TL1461-ND |
Manufacturer | |
Manufacturer Product Number | N017-025-GY |
Description | CBL ASSY 110 PL TO RJ45 8P8C 25' |
Customer Reference | |
Detailed Description | Cable Assembly 110 Plug to RJ45, 8p8c 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | 110 Plug to RJ45, 8p8c | |
Length | 25.00' (7.62m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | Patch |

