N001-003-BK-R is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 2,79000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 857
Unit Price: 2,52000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 1.712
Unit Price: 2,84000 €
Datasheet

Parametric Equivalent


Bel Inc.
In Stock: 10
Unit Price: 2,16000 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 5.243
Unit Price: 1,96000 €
Datasheet
N001-003-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N001-003-BK-R

DigiKey Part Number
N001-003-BK-R-ND
Manufacturer
Manufacturer Product Number
N001-003-BK-R
Description
CABLE MOD 8P8C PLUG TO PLUG 3'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.00' (914.4mm)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 0
Unit Price: 2,54000 €
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 0
Unit Price: 2,98000 €
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 2,01000 €
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 3,64000 €
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 3,06000 €
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 4,43000 €