
DDR1327SFC | |
|---|---|
DigiKey Part Number | DDR1327SFC-ND |
Manufacturer | |
Manufacturer Product Number | DDR1327SFC |
Description | MOUNT 14.37"L X 6.29"W X 16.93"H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mount Black 14.37" L x 6.29" W x 16.93" H (365.0mm x 159.8mm x 430.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Color | Black | |
Size / Dimension | 14.37" L x 6.29" W x 16.93" H (365.0mm x 159.8mm x 430.0mm) | |
Weight | 6 lbs (2.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,96000 € | 131,96 € |
| 10 | 112,18500 € | 1.121,85 € |
| 25 | 105,76760 € | 2.644,19 € |
| Unit Price without VAT: | 131,96000 € |
|---|---|
| Unit Price with VAT: | 163,63040 € |

