
DDR1327DCS | |
|---|---|
DigiKey Part Number | DDR1327DCS-ND |
Manufacturer | |
Manufacturer Product Number | DDR1327DCS |
Description | MOUNT 33.86"L X 12.52"W X 4.45"H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Mount Black 33.86" L x 12.52" W x 4.45" H (860.0mm x 318.0mm x 113.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Color | Black | |
Size / Dimension | 33.86" L x 12.52" W x 4.45" H (860.0mm x 318.0mm x 113.0mm) | |
Weight | 6.6 lbs (3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,74000 € | 153,74 € |
| Unit Price without VAT: | 153,74000 € |
|---|---|
| Unit Price with VAT: | 190,63760 € |

