
B006-VU4-1 | |
|---|---|
DigiKey Part Number | 95-B006-VU4-1-ND |
Manufacturer | |
Manufacturer Product Number | B006-VU4-1 |
Description | VGA KVM SWITCH 4-PORT FOR USB OR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Port Desktop Standard KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 4 | |
Peripherals | VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse | |
Mounting Type | Desktop | |
Includes | - | |
Requires | - | |
Size | 2.93" L x 7.87" W x 1.65" H (74.5mm x 200.0mm x 42.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,24000 € | 149,24 € |
| 10 | 132,40400 € | 1.324,04 € |
| 25 | 130,33080 € | 3.258,27 € |
| Unit Price without VAT: | 149,24000 € |
|---|---|
| Unit Price with VAT: | 185,05760 € |




