
P018-010-ARD | |
|---|---|
DigiKey Part Number | 95-P018-010-ARD-ND |
Manufacturer | |
Manufacturer Product Number | P018-010-ARD |
Description | P018-010-ARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Red IEC 320-C14 To IEC 320-C15 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C15 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Red | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,15000 € | 41,15 € |
| 10 | 34,97700 € | 349,77 € |
| 25 | 32,78760 € | 819,69 € |
| 50 | 31,22380 € | 1.561,19 € |
| 100 | 29,73510 € | 2.973,51 € |
| 250 | 29,57684 € | 7.394,21 € |
| Unit Price without VAT: | 41,15000 € |
|---|---|
| Unit Price with VAT: | 51,02600 € |




