Parametric Equivalent

B123-001-60 | |
|---|---|
DigiKey Part Number | B123-001-60-ND |
Manufacturer | |
Manufacturer Product Number | B123-001-60 |
Description | CABLE F-M HDMI-A 1' |
Customer Reference | |
Detailed Description | Cable Assembly 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | HDMI-A Male | |
Length | 1.00' (304.80mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | High Definition Multimedia Interface | |
Base Product Number |






