U280M-S01-10-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U280M-S01-10-BK

DigiKey Part Number
95-U280M-S01-10-BK-ND
Manufacturer
Manufacturer Product Number
U280M-S01-10-BK
Description
U280M-S01-10-BK
Customer Reference
Detailed Description
Wireless Charger Battery Charger 1.1A
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Wireless Charger
Battery Chemistry
Mobile Devices
Battery Cell Size
-
Number of Cells
1
Voltage - Nominal
-
Charge Current - Max
1.1A
Charge Time
-
Voltage - Input
5V, 9V
Power - Max
10W
Size / Dimension
3.94" Dia x 0.71" H (100.08mm x 18.03mm)
Mounting Type
Desktop
Termination Style
USB C Receptacle
Features
-
Operating Temperature
0°C ~ 40°C
Approval Agency
CE, FCC, UKCA
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,54000 €37,54 €
Manufacturers Standard Package
Unit Price without VAT:37,54000 €
Unit Price with VAT:46,54960 €