
B022-U16 | |
|---|---|
DigiKey Part Number | B022-U16-ND |
Manufacturer | |
Manufacturer Product Number | B022-U16 |
Description | 16-PORT KVM SWITCH 1U 6FT CABLES |
Customer Reference | |
Detailed Description | 16 Port Rack Mount Network KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Network KVM | |
Number of Ports | 16 | |
Peripherals | VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse | |
Mounting Type | Rack Mount |

