MFR Recommended

APSX6048VRNET | |
|---|---|
DigiKey Part Number | TL1985-ND |
Manufacturer | |
Manufacturer Product Number | APSX6048VRNET |
Description | INTL INVERTER CHARGER 6000W 48V |
Customer Reference | |
Detailed Description | 48VDC, 230VAC Voltage Input 6 kW Power Output Continuous Inverter Hardwire AC Outlets None (Hardwire) International |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Inverter | |
Voltage - Output | 230VAC | |
Voltage - Input | 48VDC, 230VAC | |
AC Outlets | Hardwire | |
Connector - AC Output | None (Hardwire) | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 6 kW | |
Power - Output Surge | 12 kW | |
Remote Capability | Yes | |
Region Utilized | International | |
Size | 10.00" L x 19.50" W x 9.00" H (254.0mm x 495.3mm x 228.6mm) | |
Features | Auto Power Transfer for UPS Mode, Battery Charger |


