
DMCS3770SG75W | |
|---|---|
DigiKey Part Number | 95-DMCS3770SG75W-ND |
Manufacturer | |
Manufacturer Product Number | DMCS3770SG75W |
Description | PREMIER ROLLING TV CART FOR 37 T |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Mobile Stand For 37" ~ 70" Displays |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mobile Stand | |
Specifications | White | |
For Use With/Related Products | 37" ~ 70" Displays |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,12000 € | 444,12 € |
| Unit Price without VAT: | 444,12000 € |
|---|---|
| Unit Price with VAT: | 550,70880 € |

