


U442-DOCK8-BINT | |
|---|---|
DigiKey Part Number | 95-U442-DOCK8-BINT-ND |
Manufacturer | |
Manufacturer Product Number | U442-DOCK8-BINT |
Description | USB TO DISPLYPRT/ETHRT/HDMI/USB |
Customer Reference | |
Detailed Description | USB to DisplayPort, Ethernet, HDMI, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | USB to DisplayPort, Ethernet, HDMI, USB | |
Convert From (Adapter End) | USB - C Female | |
Convert To (Adapter End) | 3.5mm Female, DisplayPort Female, HDMI Female, RJ45 Female, USB A Female, USB C Female | |
Interface | - | |
Features | LED Indicator, Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | External Power Supply, Power Adapter, USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,81000 € | 169,81 € |
| Unit Price without VAT: | 169,81000 € |
|---|---|
| Unit Price with VAT: | 210,56440 € |

