
P022-003-13A | |
|---|---|
DigiKey Part Number | 95-P022-003-13A-ND |
Manufacturer | |
Manufacturer Product Number | P022-003-13A |
Description | POWER EXTENSION CORD, NEMA 5-15P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,81000 € | 7,81 € |
| 10 | 6,63500 € | 66,35 € |
| 25 | 6,21920 € | 155,48 € |
| 50 | 5,92220 € | 296,11 € |
| 100 | 5,63960 € | 563,96 € |
| 250 | 5,28664 € | 1.321,66 € |
| 500 | 5,03448 € | 2.517,24 € |
| 1.000 | 4,80088 € | 4.800,88 € |
| Unit Price without VAT: | 7,81000 € |
|---|---|
| Unit Price with VAT: | 9,68440 € |

