
N261-050-WH | |
|---|---|
DigiKey Part Number | 95-N261-050-WH-ND |
Manufacturer | |
Manufacturer Product Number | N261-050-WH |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,53000 € | 42,53 € |
| 10 | 36,15000 € | 361,50 € |
| 25 | 33,88800 € | 847,20 € |
| 50 | 32,27140 € | 1.613,57 € |
| 100 | 30,73300 € | 3.073,30 € |
| 250 | 28,98072 € | 7.245,18 € |
| Unit Price without VAT: | 42,53000 € |
|---|---|
| Unit Price with VAT: | 52,73720 € |

