
N261-S03-YW | |
|---|---|
DigiKey Part Number | 95-N261-S03-YW-ND |
Manufacturer | |
Manufacturer Product Number | N261-S03-YW |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 € | 8,55 € |
| 10 | 7,26900 € | 72,69 € |
| 25 | 6,81440 € | 170,36 € |
| 50 | 6,48880 € | 324,44 € |
| 100 | 6,17900 € | 617,90 € |
| 250 | 5,79236 € | 1.448,09 € |
| 500 | 5,51614 € | 2.758,07 € |
| 1.000 | 5,30345 € | 5.303,45 € |
| Unit Price without VAT: | 8,55000 € |
|---|---|
| Unit Price with VAT: | 10,60200 € |

