
M100AB-003-S-LB | |
|---|---|
DigiKey Part Number | 95-M100AB-003-S-LB-ND |
Manufacturer | |
Manufacturer Product Number | M100AB-003-S-LB |
Description | CBL ASSY USB-A M TO LIGHTNING 3' |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | USB A Male Plug to i5 Lightning Connector | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Unshielded | |
Usage | - |

