



STS521070U701 | |
|---|---|
DigiKey Part Number | 283-STS521070U701TR-ND - Tape & Reel (TR) 283-STS521070U701CT-ND - Cut Tape (CT) 283-STS521070U701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS521070U701 |
Description | TVS DIODE 7VWM 16VC SOD523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 70pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14900 € | 1,49 € |
| 100 | 0,07750 € | 7,75 € |
| 500 | 0,07056 € | 35,28 € |
| 1.000 | 0,06282 € | 62,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06104 € | 305,20 € |
| 10.000 | 0,04992 € | 499,20 € |
| 15.000 | 0,04920 € | 738,00 € |
| 25.000 | 0,04892 € | 1.223,00 € |
| 35.000 | 0,04129 € | 1.445,15 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

