



SM8S40AH | |
|---|---|
DigiKey Part Number | 283-SM8S40AHTR-ND - Tape & Reel (TR) 283-SM8S40AHCT-ND - Cut Tape (CT) 283-SM8S40AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S40AH |
Description | TVS DIODE 40VWM 64.5VC DO218AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 102A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 102A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,09300 € | 20,93 € |
| 100 | 1,46040 € | 146,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,30525 € | 978,94 € |
| 1.500 | 1,21809 € | 1.827,13 € |
| 2.250 | 1,17371 € | 2.640,85 € |
| 3.750 | 1,16181 € | 4.356,79 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,96800 € |


